Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KN471EH1D

DigiKey Part Number
490-BLM18KN471EH1DTR-ND - Tape & Reel (TR)
490-BLM18KN471EH1DCT-ND - Cut Tape (CT)
490-BLM18KN471EH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KN471EH1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 920mA 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KN471EH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
920mA
DC Resistance (DCR) (Max)
130mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.96000kr.9.60
25kr.0.88840kr.22.21
50kr.0.83720kr.41.86
100kr.0.78910kr.78.91
250kr.0.72984kr.182.46
500kr.0.68812kr.344.06
1.000kr.0.64877kr.648.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58826kr.2,353.04
8.000kr.0.55470kr.4,437.60
12.000kr.0.53597kr.6,431.64
20.000kr.0.51331kr.10,266.20
28.000kr.0.49891kr.13,969.48
40.000kr.0.48410kr.19,364.00
100.000kr.0.45280kr.45,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750