
BLM18KN260EH1D | |
|---|---|
DigiKey Part Number | 490-BLM18KN260EH1DTR-ND - Tape & Reel (TR) 490-BLM18KN260EH1DCT-ND - Cut Tape (CT) 490-BLM18KN260EH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KN260EH1D |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KN260EH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.96800 | kr.9.68 |
| 25 | kr.0.89520 | kr.22.38 |
| 50 | kr.0.84360 | kr.42.18 |
| 100 | kr.0.79530 | kr.79.53 |
| 250 | kr.0.73556 | kr.183.89 |
| 500 | kr.0.69350 | kr.346.75 |
| 1.000 | kr.0.65384 | kr.653.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59285 | kr.2,371.40 |
| 8.000 | kr.0.55903 | kr.4,472.24 |
| 12.000 | kr.0.54016 | kr.6,481.92 |
| 20.000 | kr.0.51732 | kr.10,346.40 |
| 28.000 | kr.0.50281 | kr.14,078.68 |
| 40.000 | kr.0.48789 | kr.19,515.60 |
| 100.000 | kr.0.45634 | kr.45,634.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |



