
BLM18KG601WH1D | |
|---|---|
DigiKey Part Number | 490-BLM18KG601WH1DTR-ND - Tape & Reel (TR) 490-BLM18KG601WH1DCT-ND - Cut Tape (CT) 490-BLM18KG601WH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG601WH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG601WH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount, Epoxy | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.58300 | kr.5.83 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.50720 | kr.25.36 |
| 100 | kr.0.47870 | kr.47.87 |
| 250 | kr.0.44280 | kr.110.70 |
| 500 | kr.0.41730 | kr.208.65 |
| 1.000 | kr.0.39346 | kr.393.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34978 | kr.1,399.12 |
| 8.000 | kr.0.32979 | kr.2,638.32 |
| 12.000 | kr.0.31865 | kr.3,823.80 |
| 20.000 | kr.0.30515 | kr.6,103.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

