Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG300TN1D

DigiKey Part Number
490-5447-2-ND - Tape & Reel (TR)
490-5447-1-ND - Cut Tape (CT)
490-5447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG300TN1D
Description
FERRITE BEAD 30 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG300TN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.391
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.39000kr.3.90
25kr.0.33800kr.8.45
50kr.0.30460kr.15.23
100kr.0.27260kr.27.26
250kr.0.23500kr.58.75
500kr.0.20902kr.104.51
1.000kr.0.18509kr.185.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14519kr.580.76
8.000kr.0.12565kr.1,005.20
12.000kr.0.11520kr.1,382.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000