120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG121TZ1D

DigiKey Part Number
490-16500-2-ND - Tape & Reel (TR)
490-16500-1-ND - Cut Tape (CT)
490-16500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG121TZ1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG121TZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
30mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.030" (0.75mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.41800kr.4.18
25kr.0.36520kr.9.13
50kr.0.32800kr.16.40
100kr.0.29450kr.29.45
250kr.0.25360kr.63.40
500kr.0.22556kr.112.78
1.000kr.0.19978kr.199.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14916kr.596.64
8.000kr.0.12903kr.1,032.24
12.000kr.0.11896kr.1,427.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000