600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18HG601SN1D

DigiKey Part Number
490-1033-2-ND - Tape & Reel (TR)
490-1033-1-ND - Cut Tape (CT)
490-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18HG601SN1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM18HG601SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.81700kr.8.17
25kr.0.70720kr.17.68
50kr.0.63400kr.31.70
100kr.0.56710kr.56.71
250kr.0.48612kr.121.53
500kr.0.43016kr.215.08
1.000kr.0.37853kr.378.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27766kr.1,110.64
8.000kr.0.25720kr.2,057.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000