
BLM18HE102SN1D | |
|---|---|
DigiKey Part Number | 490-5215-2-ND - Tape & Reel (TR) 490-5215-1-ND - Cut Tape (CT) 490-5215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HE102SN1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HE102SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.90700 | kr.9.07 |
| 25 | kr.0.78720 | kr.19.68 |
| 50 | kr.0.70480 | kr.35.24 |
| 100 | kr.0.62950 | kr.62.95 |
| 250 | kr.0.53908 | kr.134.77 |
| 500 | kr.0.47672 | kr.238.36 |
| 1.000 | kr.0.41898 | kr.418.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30634 | kr.1,225.36 |
| 8.000 | kr.0.29096 | kr.2,327.68 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |










