
BLM18EG331TN1D | |
|---|---|
DigiKey Part Number | 490-5913-2-ND - Tape & Reel (TR) 490-5913-1-ND - Cut Tape (CT) 490-5913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18EG331TN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 210mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18EG331TN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 210mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.10000 | kr.11.00 |
| 25 | kr.0.95680 | kr.23.92 |
| 50 | kr.0.85520 | kr.42.76 |
| 100 | kr.0.76390 | kr.76.39 |
| 250 | kr.0.65304 | kr.163.26 |
| 500 | kr.0.57638 | kr.288.19 |
| 1.000 | kr.0.50546 | kr.505.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36722 | kr.1,468.88 |
| 8.000 | kr.0.36571 | kr.2,925.68 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

