
BLM18BD222SH1D | |
|---|---|
DigiKey Part Number | 490-17711-2-ND - Tape & Reel (TR) 490-17711-1-ND - Cut Tape (CT) 490-17711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD222SH1D |
Description | FERRITE BEAD 2.2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD222SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.41160 | kr.10.29 |
| 50 | kr.0.36900 | kr.18.45 |
| 100 | kr.0.33110 | kr.33.11 |
| 250 | kr.0.28524 | kr.71.31 |
| 500 | kr.0.25348 | kr.126.74 |
| 1.000 | kr.0.22421 | kr.224.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16692 | kr.667.68 |
| 8.000 | kr.0.14410 | kr.1,152.80 |
| 12.000 | kr.0.13664 | kr.1,639.68 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

