
BLM18BD182SH1D | |
|---|---|
DigiKey Part Number | 490-BLM18BD182SH1DTR-ND - Tape & Reel (TR) 490-BLM18BD182SH1DCT-ND - Cut Tape (CT) 490-BLM18BD182SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD182SH1D |
Description | FERRITE BEAD 1.8 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Differential Mode - Single Ferrite Bead 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD182SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Differential Mode - Single | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.46900 | kr.4.69 |
| 25 | kr.0.40560 | kr.10.14 |
| 50 | kr.0.36400 | kr.18.20 |
| 100 | kr.0.32650 | kr.32.65 |
| 250 | kr.0.28124 | kr.70.31 |
| 500 | kr.0.24992 | kr.124.96 |
| 1.000 | kr.0.22108 | kr.221.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16459 | kr.658.36 |
| 8.000 | kr.0.14209 | kr.1,136.72 |
| 12.000 | kr.0.13473 | kr.1,616.76 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

