
BLM18BB600SN1D | |
|---|---|
DigiKey Part Number | 490-5247-2-ND - Tape & Reel (TR) 490-5247-1-ND - Cut Tape (CT) 490-5247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BB600SN1D |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 550mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB600SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.41200 | kr.4.12 |
| 25 | kr.0.35760 | kr.8.94 |
| 50 | kr.0.32020 | kr.16.01 |
| 100 | kr.0.28740 | kr.28.74 |
| 250 | kr.0.24768 | kr.61.92 |
| 500 | kr.0.22042 | kr.110.21 |
| 1.000 | kr.0.19521 | kr.195.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14587 | kr.583.48 |
| 8.000 | kr.0.12624 | kr.1,009.92 |
| 12.000 | kr.0.11574 | kr.1,388.88 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

