150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 370mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BB151SN1D

DigiKey Part Number
490-5248-2-ND - Tape & Reel (TR)
490-5248-1-ND - Cut Tape (CT)
490-5248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BB151SN1D
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 450mA 370mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BB151SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
370mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.981
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.41200kr.4.12
25kr.0.35760kr.8.94
50kr.0.32020kr.16.01
100kr.0.28740kr.28.74
250kr.0.24768kr.61.92
500kr.0.22042kr.110.21
1.000kr.0.19521kr.195.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14587kr.583.48
8.000kr.0.12624kr.1,009.92
12.000kr.0.11574kr.1,388.88
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000