
BLM18AG221SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18AG221SZ1DTR-ND - Tape & Reel (TR) 490-BLM18AG221SZ1DCT-ND - Cut Tape (CT) 490-BLM18AG221SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG221SZ1D |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 700mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG221SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37300 | kr.3.73 |
| 25 | kr.0.32400 | kr.8.10 |
| 50 | kr.0.29060 | kr.14.53 |
| 100 | kr.0.26110 | kr.26.11 |
| 250 | kr.0.22480 | kr.56.20 |
| 500 | kr.0.20010 | kr.100.05 |
| 1.000 | kr.0.17728 | kr.177.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13924 | kr.556.96 |
| 8.000 | kr.0.12060 | kr.964.80 |
| 12.000 | kr.0.11029 | kr.1,323.48 |
| 20.000 | kr.0.10931 | kr.2,186.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


