
BLM15PX601BH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX601BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX601BH1DCT-ND - Cut Tape (CT) 490-BLM15PX601BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX601BH1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 900mA 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX601BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.71000 | kr.17.10 |
| 25 | kr.1.47880 | kr.36.97 |
| 50 | kr.1.32200 | kr.66.10 |
| 100 | kr.1.17730 | kr.117.73 |
| 250 | kr.1.00180 | kr.250.45 |
| 500 | kr.0.88052 | kr.440.26 |
| 1.000 | kr.0.76787 | kr.767.87 |
| 5.000 | kr.0.74768 | kr.3,738.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.61085 | kr.6,108.50 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |









