
BLM15PE300SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PE300SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE300SH1DCT-ND - Cut Tape (CT) 490-BLM15PE300SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE300SH1D |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2.3A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE300SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.79400 | kr.7.94 |
| 25 | kr.0.73480 | kr.18.37 |
| 50 | kr.0.69240 | kr.34.62 |
| 100 | kr.0.65340 | kr.65.34 |
| 250 | kr.0.60440 | kr.151.10 |
| 500 | kr.0.56986 | kr.284.93 |
| 1.000 | kr.0.53728 | kr.537.28 |
| 2.500 | kr.0.49702 | kr.1,242.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45074 | kr.4,507.40 |
| 20.000 | kr.0.42505 | kr.8,501.00 |
| 30.000 | kr.0.41072 | kr.12,321.60 |
| 50.000 | kr.0.39337 | kr.19,668.50 |
| 70.000 | kr.0.38236 | kr.26,765.20 |
| 100.000 | kr.0.37103 | kr.37,103.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

