60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PD600SZ1D

DigiKey Part Number
490-BLM15PD600SZ1DTR-ND - Tape & Reel (TR)
490-BLM15PD600SZ1DCT-ND - Cut Tape (CT)
490-BLM15PD600SZ1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PD600SZ1D
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PD600SZ1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
60mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.36000kr.3.60
25kr.0.31120kr.7.78
50kr.0.28040kr.14.02
100kr.0.25080kr.25.08
250kr.0.21632kr.54.08
500kr.0.19264kr.96.32
1.000kr.0.17072kr.170.72
5.000kr.0.12789kr.639.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11082kr.1,108.20
20.000kr.0.10449kr.2,089.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000