600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 850mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15HD601SN1D

DigiKey Part Number
490-4002-2-ND - Tape & Reel (TR)
490-4002-1-ND - Cut Tape (CT)
490-4002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15HD601SN1D
Description
FERRITE BEAD 600 OHM 0402 4LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 850mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15HD601SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
850mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.551
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.63000kr.6.30
25kr.0.54520kr.13.63
50kr.0.48860kr.24.43
100kr.0.43790kr.43.79
250kr.0.37604kr.94.01
500kr.0.33358kr.166.79
1.000kr.0.29437kr.294.37
5.000kr.0.23217kr.1,160.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18969kr.1,896.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500