
BLM15GG221SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM15GG221SZ1DTR-ND - Tape & Reel (TR) 490-BLM15GG221SZ1DCT-ND - Cut Tape (CT) 490-BLM15GG221SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15GG221SZ1D |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15GG221SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.37300 | kr.23.73 |
| 25 | kr.2.05000 | kr.51.25 |
| 50 | kr.1.82740 | kr.91.37 |
| 100 | kr.1.62290 | kr.162.29 |
| 250 | kr.1.37604 | kr.344.01 |
| 500 | kr.1.20472 | kr.602.36 |
| 1.000 | kr.1.09593 | kr.1,095.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.89538 | kr.8,953.80 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |


