330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.1A 205mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15EX331SN1D

DigiKey Part Number
490-18371-2-ND - Tape & Reel (TR)
490-18371-1-ND - Cut Tape (CT)
490-18371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15EX331SN1D
Description
FERRITE BEAD 330 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.1A 205mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15EX331SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.1A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
205mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
330 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208.487
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.75400kr.7.54
25kr.0.65440kr.16.36
50kr.0.58700kr.29.35
100kr.0.52500kr.52.50
250kr.0.45016kr.112.54
500kr.0.39866kr.199.33
1.000kr.0.35098kr.350.98
5.000kr.0.28809kr.1,440.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.23537kr.2,353.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000