Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15BX750SN1D

DigiKey Part Number
490-13274-2-ND - Tape & Reel (TR)
490-13274-1-ND - Cut Tape (CT)
490-13274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15BX750SN1D
Description
FERRITE BEAD 75 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 600mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15BX750SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.31000kr.3.10
25kr.0.27080kr.6.77
50kr.0.24380kr.12.19
100kr.0.21800kr.21.80
250kr.0.18836kr.47.09
500kr.0.16782kr.83.91
1.000kr.0.14893kr.148.93
5.000kr.0.11017kr.550.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09729kr.972.90
20.000kr.0.08869kr.1,773.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250