
BLM15AG100SN1D | |
|---|---|
DigiKey Part Number | 490-5176-2-ND - Tape & Reel (TR) 490-5176-1-ND - Cut Tape (CT) 490-5176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AG100SN1D |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AG100SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28900 | kr.2.89 |
| 25 | kr.0.24960 | kr.6.24 |
| 50 | kr.0.22500 | kr.11.25 |
| 100 | kr.0.20190 | kr.20.19 |
| 250 | kr.0.17412 | kr.43.53 |
| 500 | kr.0.15534 | kr.77.67 |
| 1.000 | kr.0.13792 | kr.137.92 |
| 5.000 | kr.0.10233 | kr.511.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08623 | kr.862.30 |
| 20.000 | kr.0.07636 | kr.1,527.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |










