
BLM03PX330SN1D | |
|---|---|
DigiKey Part Number | 490-16652-2-ND - Tape & Reel (TR) 490-16652-1-ND - Cut Tape (CT) 490-16652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PX330SN1D |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1.5A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PX330SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13500 | kr.1.35 |
| 25 | kr.0.11840 | kr.2.96 |
| 50 | kr.0.10680 | kr.5.34 |
| 100 | kr.0.09650 | kr.9.65 |
| 250 | kr.0.08332 | kr.20.83 |
| 500 | kr.0.07458 | kr.37.29 |
| 1.000 | kr.0.06661 | kr.66.61 |
| 5.000 | kr.0.05022 | kr.251.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03943 | kr.591.45 |
| 30.000 | kr.0.03405 | kr.1,021.50 |
| 45.000 | kr.0.03215 | kr.1,446.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |











