
BLM03HG122SN1D | |
|---|---|
DigiKey Part Number | 490-15008-2-ND - Tape & Reel (TR) 490-15008-1-ND - Cut Tape (CT) 490-15008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HG122SN1D |
Description | FERRITE BEAD 1.2 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HG122SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.2 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.96000 | kr.1.96 |
| 10 | kr.1.40300 | kr.14.03 |
| 25 | kr.1.21360 | kr.30.34 |
| 50 | kr.1.08460 | kr.54.23 |
| 100 | kr.0.96570 | kr.96.57 |
| 250 | kr.0.82336 | kr.205.84 |
| 500 | kr.0.72466 | kr.362.33 |
| 1.000 | kr.0.63307 | kr.633.07 |
| 5.000 | kr.0.62852 | kr.3,142.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.51350 | kr.7,702.50 |
| Unit Price without VAT: | kr.1.96000 |
|---|---|
| Unit Price with VAT: | kr.2.45000 |





