
BLM03HG102SN1D | |
|---|---|
DigiKey Part Number | 490-5627-2-ND - Tape & Reel (TR) 490-5627-1-ND - Cut Tape (CT) 490-5627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HG102SN1D |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0201 (0603 Metric) 125mA 2.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HG102SN1D Models |
Category | DC Resistance (DCR) (Max) 2.6Ohm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.47700 | kr.14.77 |
| 25 | kr.1.27800 | kr.31.95 |
| 50 | kr.1.14240 | kr.57.12 |
| 100 | kr.1.01760 | kr.101.76 |
| 250 | kr.0.86732 | kr.216.83 |
| 500 | kr.0.76334 | kr.381.67 |
| 1.000 | kr.0.66684 | kr.666.84 |
| 5.000 | kr.0.63051 | kr.3,152.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.51513 | kr.7,726.95 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |









