
BLM03BC330SN1D | |
|---|---|
DigiKey Part Number | 490-11920-2-ND - Tape & Reel (TR) 490-11920-1-ND - Cut Tape (CT) 490-11920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03BC330SN1D |
Description | FERRITE BEAD 33 OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 150mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03BC330SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.13640 | kr.3.41 |
| 50 | kr.0.12340 | kr.6.17 |
| 100 | kr.0.11060 | kr.11.06 |
| 250 | kr.0.09592 | kr.23.98 |
| 500 | kr.0.08590 | kr.42.95 |
| 1.000 | kr.0.07658 | kr.76.58 |
| 5.000 | kr.0.05752 | kr.287.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04723 | kr.708.45 |
| 30.000 | kr.0.04065 | kr.1,219.50 |
| 45.000 | kr.0.04019 | kr.1,808.55 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

