
BLM02PX100SN1D | |
|---|---|
DigiKey Part Number | 490-14878-2-ND - Tape & Reel (TR) 490-14878-1-ND - Cut Tape (CT) 490-14878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02PX100SN1D |
Description | FERRITE BEAD 10 OHM 01005 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 1.1A 50mOhm |
EDA/CAD Models | BLM02PX100SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.79100 | kr.7.91 |
| 25 | kr.0.68920 | kr.17.23 |
| 50 | kr.0.61720 | kr.30.86 |
| 100 | kr.0.55170 | kr.55.17 |
| 250 | kr.0.47324 | kr.118.31 |
| 500 | kr.0.41898 | kr.209.49 |
| 1.000 | kr.0.36876 | kr.368.76 |
| 5.000 | kr.0.30497 | kr.1,524.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.24916 | kr.4,983.20 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

