30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLE32PN300SZ1L

DigiKey Part Number
490-16583-2-ND - Tape & Reel (TR)
490-16583-1-ND - Cut Tape (CT)
490-16583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLE32PN300SZ1L
Description
FERRITE BEAD 30 OHM 1210 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE32PN300SZ1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
10kr.4.61000kr.46.10
25kr.3.96360kr.99.09
50kr.3.51720kr.175.86
100kr.3.10500kr.310.50
250kr.2.60596kr.651.49
500kr.2.53034kr.1,265.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.06725kr.3,100.88
Manufacturers Standard Package
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500