BLE32PN260SZ1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3.748
Unit Price: kr.7.14000
Datasheet
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLE32PN260SZ1L

DigiKey Part Number
490-BLE32PN260SZ1LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLE32PN260SZ1L
Description
FERRITE BEAD 26 OHM 1210 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLE32PN260SZ1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
26 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.063" (1.60mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.21445kr.3,321.67
Manufacturers Standard Package
Unit Price without VAT:kr.2.21445
Unit Price with VAT:kr.2.76806