
BLE18PS080SZ1D | |
|---|---|
DigiKey Part Number | 490-BLE18PS080SZ1DTR-ND - Tape & Reel (TR) 490-BLE18PS080SZ1DCT-ND - Cut Tape (CT) 490-BLE18PS080SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PS080SZ1D |
Description | FERRITE BEAD 8.5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE18PS080SZ1D Models |
Category | DC Resistance (DCR) (Max) 4mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 8.5 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLE18PS080SH1D | Murata Electronics | 80 | 490-BLE18PS080SH1DCT-ND | kr.2.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.49600 | kr.14.96 |
| 25 | kr.1.29320 | kr.32.33 |
| 50 | kr.1.15640 | kr.57.82 |
| 100 | kr.1.03090 | kr.103.09 |
| 250 | kr.0.87848 | kr.219.62 |
| 500 | kr.0.77298 | kr.386.49 |
| 1.000 | kr.0.67515 | kr.675.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52305 | kr.2,092.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |








