
BLA31AG600SN4D | |
---|---|
DigiKey Part Number | 490-11012-2-ND - Tape & Reel (TR) 490-11012-1-ND - Cut Tape (CT) 490-11012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31AG600SN4D |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31AG600SN4D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.12000 | kr.5.12 |
10 | kr.3.57800 | kr.35.78 |
25 | kr.3.07960 | kr.76.99 |
50 | kr.2.73920 | kr.136.96 |
100 | kr.2.42430 | kr.242.43 |
250 | kr.2.04236 | kr.510.59 |
500 | kr.1.88006 | kr.940.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.53600 | kr.6,144.00 |
Unit Price without VAT: | kr.5.12000 |
---|---|
Unit Price with VAT: | kr.6.40000 |