120 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA31AG121SN4D

DigiKey Part Number
490-1000-2-ND - Tape & Reel (TR)
490-1000-1-ND - Cut Tape (CT)
490-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA31AG121SN4D
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA31AG121SN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
4
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.115
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.04000kr.6.04
10kr.4.20500kr.42.05
25kr.3.61880kr.90.47
50kr.3.21500kr.160.75
100kr.2.84210kr.284.21
250kr.2.39068kr.597.67
500kr.2.14466kr.1,072.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.75218kr.7,008.72
Manufacturers Standard Package
Unit Price without VAT:kr.6.04000
Unit Price with VAT:kr.7.55000