
BLA2AAG121SN4D | |
|---|---|
DigiKey Part Number | 490-4006-2-ND - Tape & Reel (TR) 490-4006-1-ND - Cut Tape (CT) 490-4006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA2AAG121SN4D |
Description | FERRITE BEAD 120 OHM 0804 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 4 Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA2AAG121SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0804 (2010 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.17348 | kr.11,734.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.24000 | kr.4.24 |
| 10 | kr.2.99000 | kr.29.90 |
| 25 | kr.2.57720 | kr.64.43 |
| 50 | kr.2.29560 | kr.114.78 |
| 100 | kr.2.03510 | kr.203.51 |
| 250 | kr.1.72016 | kr.430.04 |
| 500 | kr.1.50166 | kr.750.83 |
| 1.000 | kr.1.43633 | kr.1,436.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.84800 | kr.28.48 |
| 25 | kr.2.45360 | kr.61.34 |
| 50 | kr.2.18620 | kr.109.31 |
| 100 | kr.1.93800 | kr.193.80 |
| 250 | kr.1.63836 | kr.409.59 |
| 500 | kr.1.43634 | kr.718.17 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |




