

935153831510-T3T | |
---|---|
DigiKey Part Number | 490-935153831510-T3TTR-ND - Tape & Reel (TR) 490-935153831510-T3TCT-ND - Cut Tape (CT) 490-935153831510-T3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 935153831510-T3T |
Description | CAP SILICON 10000PF 15% 30V 0202 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Silicon Capacitor 30 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 30 V | |
ESR (Equivalent Series Resistance) | 14 mOhms | |
ESL (Equivalent Series Inductance) | 6pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0202 (0505 Metric) | |
Height | 0.011" (0.27mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.49.66000 | kr.49.66 |
10 | kr.37.07500 | kr.370.75 |
50 | kr.32.05120 | kr.1,602.56 |
100 | kr.30.49600 | kr.3,049.60 |
500 | kr.29.86560 | kr.14,932.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.27.58784 | kr.27,587.84 |
2.000 | kr.26.90227 | kr.53,804.54 |
Unit Price without VAT: | kr.49.66000 |
---|---|
Unit Price with VAT: | kr.62.07500 |