7BB-15-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 7.751
Unit Price: kr.1.02000
Datasheet
6 kHz Standard Buzzer Element 0.591" Dia (15.00mm) 800 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7BB-15-6

DigiKey Part Number
7BB-15-6-ND
Manufacturer
Manufacturer Product Number
7BB-15-6
Description
BUZZER ELEMENT STD 6KHZ 15MM
Customer Reference
Detailed Description
6 kHz Standard Buzzer Element 0.591" Dia (15.00mm) 800 Ohms
Datasheet
 Datasheet
EDA/CAD Models
7BB-15-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Frequency
6 kHz
Voltage - Input (Max)
-
Type
Standard
Impedance
800 Ohms
Capacitance @ Frequency
10000pF @ 1kHz
Operating Temperature
-
Size / Dimension
0.591" Dia (15.00mm)
Termination
None
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes