680 nH Shielded Drum Core, Wirewound Inductor 3.5 A 35mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Shielded Drum Core, Wirewound Inductor 3.5 A 35mOhm Max 1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

1277AS-H-R68M=P2

DigiKey Part Number
490-10597-2-ND - Tape & Reel (TR)
490-10597-1-ND - Cut Tape (CT)
490-10597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1277AS-H-R68M=P2
Description
FIXED IND 680NH 3.5A 35 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 3.5 A 35mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1277AS-H-R68M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.2A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.490
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.2.05100kr.20.51
100kr.1.68660kr.168.66
1.000kr.1.38714kr.1,387.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28904kr.3,867.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750