
1248AS-H-100M=P3 | |
|---|---|
DigiKey Part Number | 490-10792-2-ND - Tape & Reel (TR) 490-10792-1-ND - Cut Tape (CT) 490-10792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1248AS-H-100M=P3 |
Description | FIXED IND 10UH 3.4A 52.8 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.4 A 52.8mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 1248AS-H-100M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.05100 | kr.40.51 |
| 100 | kr.3.32950 | kr.332.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.68575 | kr.2,685.75 |
| 2.000 | kr.2.53265 | kr.5,065.30 |
| 3.000 | kr.2.44724 | kr.7,341.72 |
| 5.000 | kr.2.34383 | kr.11,719.15 |
| 7.000 | kr.2.27818 | kr.15,947.26 |
| 10.000 | kr.2.21063 | kr.22,106.30 |
| 25.000 | kr.2.14601 | kr.53,650.25 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

