10 µH Shielded Drum Core, Wirewound Inductor 850 mA 460mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1239AS-H-100M=P2

DigiKey Part Number
490-10563-2-ND - Tape & Reel (TR)
490-10563-1-ND - Cut Tape (CT)
490-10563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1239AS-H-100M=P2
Description
FIXED IND 10UH 850MA 460 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 850 mA 460mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1239AS-H-100M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.393
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84550kr.2,536.50
6.000kr.0.79727kr.4,783.62
9.000kr.0.77037kr.6,933.33
15.000kr.0.73780kr.11,067.00
21.000kr.0.71711kr.15,059.31
30.000kr.0.69584kr.20,875.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.40200kr.14.02
100kr.1.15100kr.115.10
1.000kr.0.94630kr.946.30
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.1.34400kr.13.44
100kr.1.10660kr.110.66
1.000kr.0.90991kr.909.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250