1234AS-H-330M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 4.526
Unit Price: kr.14.53000
Datasheet
33 µH Shielded Drum Core, Wirewound Inductor 630 mA 648mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1234AS-H-330M=P3

DigiKey Part Number
490-14200-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1234AS-H-330M=P3
Description
FIXED IND 33UH 630MA 648 MOHM
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 630 mA 648mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
550mA
Shielding
Shielded
DC Resistance (DCR)
648mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable