3.3 µH Shielded Drum Core, Wirewound Inductor 1.65 A 95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1229AS-H-3R3M=P3

DigiKey Part Number
490-14172-2-ND - Tape & Reel (TR)
490-14172-1-ND - Cut Tape (CT)
490-14172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1229AS-H-3R3M=P3
Description
FIXED IND 3.3UH 1.65A 95 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.65 A 95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
1229AS-H-3R3M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.146" L x 0.154" W (3.70mm x 3.90mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.193
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.79000kr.3.79
10kr.3.10600kr.31.06
100kr.2.55590kr.255.59
1.000kr.2.10177kr.2,101.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.94379kr.3,887.58
4.000kr.1.83302kr.7,332.08
6.000kr.1.77124kr.10,627.44
10.000kr.1.69645kr.16,964.50
14.000kr.1.64898kr.23,085.72
20.000kr.1.60014kr.32,002.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.79000
Unit Price with VAT:kr.4.73750