
1217AS-H-220M=P3 | |
|---|---|
DigiKey Part Number | 490-10786-2-ND - Tape & Reel (TR) 490-10786-1-ND - Cut Tape (CT) 490-10786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1217AS-H-220M=P3 |
Description | FIXED IND 22UH 2.4A 93.6MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 93.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1217AS-H-220M=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.3.45600 | kr.34.56 |
| 100 | kr.2.84100 | kr.284.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.38304 | kr.2,383.04 |
| 2.000 | kr.2.24714 | kr.4,494.28 |
| 3.000 | kr.2.17133 | kr.6,513.99 |
| 5.000 | kr.2.07954 | kr.10,397.70 |
| 7.000 | kr.2.02127 | kr.14,148.89 |
| 10.000 | kr.1.96132 | kr.19,613.20 |
| 25.000 | kr.1.88000 | kr.47,000.00 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

