10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB18AR61A106ME01L

DigiKey Part Number
490-10989-2-ND - Tape & Reel (TR)
490-10989-1-ND - Cut Tape (CT)
490-10989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB18AR61A106ME01L
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB18AR61A106ME01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Features
Interposer Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11200kr.55.60
100kr.0.99090kr.99.09
500kr.0.78628kr.393.14
1.000kr.0.72314kr.723.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62679kr.1,880.37
6.000kr.0.58979kr.3,538.74
9.000kr.0.57125kr.5,141.25
15.000kr.0.55071kr.8,260.65
21.000kr.0.53870kr.11,312.70
30.000kr.0.52715kr.15,814.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500