10 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB18AD71A106KE01L

DigiKey Part Number
490-10987-2-ND - Tape & Reel (TR)
490-10987-1-ND - Cut Tape (CT)
490-10987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB18AD71A106KE01L
Description
CAP CER 10UF 10V X7T 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB18AD71A106KE01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Interposer Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.047" (1.20mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.45800kr.14.58
50kr.1.07520kr.53.76
100kr.0.95670kr.95.67
500kr.0.75802kr.379.01
1.000kr.0.69658kr.696.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60310kr.1,809.30
6.000kr.0.56712kr.3,402.72
9.000kr.0.54910kr.4,941.90
15.000kr.0.52913kr.7,936.95
21.000kr.0.51746kr.10,866.66
30.000kr.0.50622kr.15,186.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750