ZRB18AR61C106ME01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB157R61A225KE11D

DigiKey Part Number
490-10980-2-ND - Tape & Reel (TR)
490-10980-1-ND - Cut Tape (CT)
490-10980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB157R61A225KE11D
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB157R61A225KE11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Interposer Termination
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.92200kr.9.22
50kr.0.66560kr.33.28
100kr.0.58690kr.58.69
500kr.0.37478kr.187.39
1.000kr.0.36634kr.366.34
2.500kr.0.35745kr.893.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.31848kr.2,547.84
16.000kr.0.31267kr.5,002.72
24.000kr.0.30714kr.7,371.36
40.000kr.0.29655kr.11,862.00
56.000kr.0.29036kr.16,260.16
80.000kr.0.28440kr.22,752.00
96.000kr.0.28431kr.27,293.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000