3 ~ 8pF Trimmer Capacitor 25 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZR1R080A001R00

DigiKey Part Number
490-2011-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZR1R080A001R00
Description
CAP TRIMMER 3-8PF 25V SMD
Customer Reference
Detailed Description
3 ~ 8pF Trimmer Capacitor 25 V Top Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TZR1R080A001R00 Models
Product Attributes
Filter Similar Products
Category
Dielectric Material
Ceramic
Manufacturer
Murata Electronics
Q @ Freq
300 @ 1MHz
Series
Size / Dimension
0.067" L x 0.059" W (1.70mm x 1.50mm)
Packaging
Tape & Reel (TR)
Height - Seated (Max)
0.035" (0.90mm)
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Capacitance Range
3 ~ 8pF
Mounting Type
Surface Mount
Adjustment Type
Top
Features
General Purpose
Voltage - Rated
25 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types