6-SMD-No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF1186B-2

DigiKey Part Number
583-1085-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF1186B-2
Description
FILTER SAW 1575.42MHZ 6-SMD
Customer Reference
Detailed Description
1575.42MHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.68dB 15.3MHz Bandwidth 6-SMD, No Lead
EDA/CAD Models
SF1186B-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
1575.42MHz
Bandwidth
15.3MHz
Insertion Loss
2.68dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.