SCA1000-N1000070-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 245
Unit Price: kr.226.30000
Datasheet
SCA1000-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA1000-N1000070-1

DigiKey Part Number
551-1025-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA1000-N1000070-1
Description
ACCEL 4G ANALOG/SPI 12SMD
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±4g 115Hz 12-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog, Digital
Axis
X, Y
Acceleration Range
±4g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
550
Bandwidth
115Hz
Output Type
Analog, SPI
Voltage - Supply
4.75V ~ 5.25V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-SMD
Supplier Device Package
12-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes