
RO3144E-2 | |
|---|---|
DigiKey Part Number | 490-11896-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3144E-2 |
Description | SAW RES 916.5000MHZ SMD |
Customer Reference | |
Detailed Description | 916.5 MHz SAW Resonator -40°C ~ 125°C Surface Mount |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, No Lead |
Part Status Obsolete | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Type SAW | Height 0.054" (1.38mm) |
Frequency 916.5 MHz | Base Product Number |
Frequency Tolerance ±100kHz |

