
RF1172C | |
|---|---|
DigiKey Part Number | 583-1173-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF1172C |
Description | FILTER SAW 433.92MHZ 8-SMD |
Customer Reference | |
Detailed Description | 433.92MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 3dB 600kHz Bandwidth 8-SMD, No Lead |
Category | Applications Remote Control |
Manufacturer Murata Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SMD, No Lead |
Part Status Obsolete | Height (Max) 0.067" (1.70mm) |
Frequency - Center 433.92MHz | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Bandwidth 600kHz | Base Product Number |
Insertion Loss 3dB |

