Ceramic PTC Resettable Fuse 12V 220 mA Ih Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 12V 220 mA Ih Surface Mount 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRG18BC2R2MM1RB

DigiKey Part Number
490-6994-2-ND - Tape & Reel (TR)
490-6994-1-ND - Cut Tape (CT)
490-6994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRG18BC2R2MM1RB
Description
PTC RESET FUSE 12V 220MA 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 12V 220 mA Ih Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PRG18BC2R2MM1RB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
12V
Current - Hold (Ih) (Max)
220 mA
Current - Trip (It)
500 mA
Current - Max
6.5 A
Resistance - 25°C (Typ)
2.2 Ohms
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
5kr.2.10400kr.10.52
10kr.1.98400kr.19.84
25kr.1.84640kr.46.16
50kr.1.75120kr.87.56
100kr.1.66490kr.166.49
500kr.1.49142kr.745.71
1.000kr.1.42707kr.1,427.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.28886kr.5,155.44
8.000kr.1.24033kr.9,922.64
12.000kr.1.21385kr.14,566.20
20.000kr.1.18235kr.23,647.00
28.000kr.1.16267kr.32,554.76
40.000kr.1.14270kr.45,708.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250