Similar
Similar

NFL18ST207X1C3D | |
|---|---|
DigiKey Part Number | 490-4014-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NFL18ST207X1C3D |
Description | FILTER LC(T) 110NH/25PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 110nH, C = 25pF 150 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFL18ST207X1C3D Models |
Category | Current 150 mA |
Manufacturer Murata Electronics | Values L = 110nH, C = 25pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Applications General Purpose |
Type Low Pass | Voltage - Rated 16V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 0603 (1608 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Center / Cutoff Frequency 200MHz (Cutoff) | Height 0.035" (0.90mm) |
Resistance - Channel (Ohms) 3.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NFL18ZT207H1A3D | Murata Electronics | 21.505 | 490-17701-1-ND | kr.4.95000 | Similar |
| NFL18ZT507H1A3D | Murata Electronics | 11.219 | 490-NFL18ZT507H1A3DCT-ND | kr.4.95000 | Similar |



